PXMBNI05RPF04APC

Bulgin
167-PXMBNI05RPF04APC
PXMBNI05RPF04APC

Mfr.:

Description:
Circular Metric Connectors M5 Series Rear Panel Mount Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,31 € 23,31 €
21,01 € 210,10 €
19,95 € 498,75 €
19,26 € 963,00 €
18,39 € 1.839,00 €
17,24 € 4.310,00 €
16,82 € 8.410,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M5
Through Hole
A Coded
1 A
60 V
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Mounting Type: Rear Mount
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6672
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.