PXM7010/06S/ST/0507/SN

Bulgin
167-PXM701006S0507SN
PXM7010/06S/ST/0507/SN

Mfr.:

Description:
Standard Circular Connector Metal FlexConn 6pos FML screw w/screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,04 € 710,40 €
70,54 € 1.410,80 €
69,12 € 3.456,00 €
67,53 € 6.753,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Socket (Female)
Wire
Screw
Nickel
Zinc Alloy
Buccaneer 7000
Brand: Bulgin
Contact Material: Brass
Current Rating: 8 A, 10 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Mating Style: Quick Lock
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 500 V, 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7000 Buccaneer Circular Connectors

Bulgin 7000 Series Circular Connectors combine the ease of use of a quick coupling mechanism with environmental sealing for signal and AC (mains) power. Bulgin 7000 Series is designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. These circular connectors are offered in both metal and plastic versions.