PXM6011/04P/CR/0507

Bulgin
167-PXM601104PCR0507
PXM6011/04P/CR/0507

Mfr.:

Description:
Standard Circular Connector 6000 SERIES INLINE CONNECTOR 4 POLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,39 € 807,80 €
39,86 € 2.391,60 €
39,04 € 3.904,00 €
39,01 € 10.142,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Cable Connectors
4 Position
Pin (Male)
Cable Mount
Crimp / Solder
Nickel
32 mm
6000 Buccaneer
Brand: Bulgin
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL94 V-0
Length: 78.4 mm
Product Type: Standard Circular Connector
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0