PXM6010/04P/CR/0709/SN

Bulgin
167-PX601004PC0709SN
PXM6010/04P/CR/0709/SN

Mfr.:

Description:
Standard Circular Connector 6000 SERIES FLEX CONNECTOR 4 POLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,69 € 52,69 €
44,79 € 447,90 €
44,78 € 895,60 €
44,62 € 4.462,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Cable Connectors
4 Position
Pin (Male)
Cable Mount
Crimp / Solder
Nickel
32 mm
6000 Buccaneer
Brand: Bulgin
Contact Material: Brass
Flammability Rating: UL94 V-0
Length: 78.4 mm
Product Type: Standard Circular Connector
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.