PXF4050CAC

Bulgin
167-PXF4050CAC
PXF4050CAC

Mfr.:

Description:
Fibre Optic Cable Assemblies Flex to LC fiber conn 25M OM3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,70 € 263,70 €
262,01 € 524,02 €
253,83 € 1.269,15 €
154,62 € 1.546,20 €
149,88 € 4.496,40 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Cable Assemblies
RoHS:  
4000 Fiber
Multimode
LC
LC
Patch Cord
OM3 50/125 Micron
25 m
1 Fiber
IP66, IP68, IP69
Bulk
Blue (Aqua)
Low Smoke Zero Halogen (LSZH)
Brand: Bulgin
Cable Diameter: 2 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 30
Subcategory: Fiber Optic
Tradename: Buccaneer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Series Fiber Optic Connectors

Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.