PXF4050BAA

Bulgin
167-PXF4050BAA
PXF4050BAA

Mfr.:

Description:
Fibre Optic Cable Assemblies Flex to LC fiber conn 5M OM1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,43 € 3.521,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Cable Assemblies
RoHS:  
4000 Fiber
Multimode
LC
LC
Patch Cord
OM1 62.5/125 Micron
5 m
1 Fiber
IP66, IP68, IP69
Bulk
Orange
Polyvinyl Chloride (PVC)
Brand: Bulgin
Cable Diameter: 2 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: Buccaneer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Series Fiber Optic Connectors

Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.