PXEB5420MM5560

Bulgin
167-PXEB5420MM5560
PXEB5420MM5560

Mfr.:

Description:
Fibre Optic Connectors 4 Channel Flange Mount Bulkhead Connector with Cable Acceptance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,73 € 407,73 €
399,67 € 3.996,70 €
387,11 € 9.677,75 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Connectors
RoHS:  
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Tradename: Expanded Beam
Type: Multimode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.