PX0869/1M00

Bulgin
167-PX0869/1M00
PX0869/1M00

Mfr.:

Description:
HDMI Cables Rear Panel Mount Connector PX0869 Series HDMI Sealed Socket Front of Panel to Standard 1m HDMI Cable Rear of Panel

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,89 € 27,89 €
24,12 € 241,20 €
22,02 € 550,50 €
21,35 € 1.067,50 €
20,50 € 2.050,00 €
19,37 € 4.842,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI Cables
RoHS:  
Female
1 m
Black
30 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester (Mylar)
Product Type: HDMI Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

HDMI Buccaneer Connectors

Bulgin HDMI Buccaneer Connectors offer 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range. These connectors feature an IP68/69K rating when mated and a hot-pluggable, standard 19-contact interface. The alignment indicator reduces the risk of damage during mating, and these connectors provide a secure, proven locking system, high noise immunity and EMI protection, and plug-and-play capability. Bulgin HDMI Buccaneer Connectors provide single- and double-ended cables, screw coupling, and HDMI 2.1 performance.