PX0858/3M00

Bulgin
167-PX0858/3M00
PX0858/3M00

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 8 IP68 RJ45 Buccaneer to IP68 RJ45 Buccaneer, 3m

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,82 € 136,82 €
117,95 € 1.179,50 €
110,57 € 2.764,25 €
107,51 € 5.375,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Patch Cord
RJ45
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
Black
IP68, IP69K
72 V
Brand: Bulgin
Current Rating: 1.5 A
Housing Material: Polyvinyl Chloride (PVC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Standard Buccaneer - Ethernet
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat 8 Buccaneer Data Connectors

Bulgin Cat 8 Buccaneer Data Connectors are modular/Ethernet connectors with 1.5A maximum current. These connectors feature IP68 and IP69K (when mated) sealing and are designed to work in conjunction with a wide variety of components. The Cat 8 connectors also feature a 38.1mm diameter over the coupling ring, 1200 cycles durability, and UL 94V-0 flammability rating. These connectors include 72V maximum voltage, eight contacts, and a -20°C to 60°C operating temperature range. The Cat 8 connectors are RoHS compliant and are available in black color. Typical applications include industrial, automation, energy, and data/telecom applications.