PX0845/A3

Bulgin
167-PX0845/A3
PX0845/A3

Mfr.:

Description:
USB Connectors IP68 A Type USB 3.0 to IP68 A Type USB 3.0, 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,77 € 33,77 €
29,67 € 296,70 €
27,81 € 695,25 €
24,36 € 1.218,00 €
24,05 € 2.405,00 €
23,76 € 5.940,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
USB 3.0
Receptacle (Female)
Solder
9 Contact
1 Port
1 A
5 V
Straight
Panel Mount
IP68, IP69K
Brand: Bulgin
Color: Black
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Features: Mate with PX0840, PX0841 USB Cables
Flammability Rating: UL94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Standard Buccaneer - USB
Factory Pack Quantity: 50
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99