PX0843/A3

Bulgin
167-PX0843/A3
PX0843/A3

Mfr.:

Description:
USB Connectors IP68 A Type USB 3.0 to IP68 A Type USB 3.0, 3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,09 € 32,09 €
28,88 € 288,80 €
27,81 € 695,25 €
25,22 € 1.261,00 €
23,76 € 5.940,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
USB 3.0
Receptacle (Female)
Solder
9 Contact
1 Port
1 A
5 V
Straight
Panel Mount
IP68, IP69K
Brand: Bulgin
Color: Black
Contact Material: Copper
Contact Plating: Gold
Features: Mate with PX0840, PX0841 USB Cables
Flammability Rating: UL94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Standard Buccaneer - USB
Factory Pack Quantity: 50
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buccaneer USB Data Connectors

Bulgin Buccaneer USB Data Connectors feature USB version 2.0 and 3.0 performance with single- and double-ended cables. The series offers a shielded system, screw coupling, and a PCB-mounted panel connector. The USB 2.0 variant provides four contact interfaces and a high-speed bus connection of up to 480Mbps, while the USB 3.0 has nine contact interfaces with up to 5Gbps connection speeds. Bulgin Buccaneer USB Data Connectors feature high-noise immunity with EMI protection and plug-and-play capability and are suitable for PC and peripheral configuration.