PX0842/AA

Bulgin
167-PX0842/AA
PX0842/AA

Mfr.:

Description:
USB Connectors USB 2.0 Front Panel Mount Type A-to-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,23 € 22,23 €
20,11 € 201,10 €
18,93 € 473,25 €
18,16 € 908,00 €
16,67 € 4.167,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
USB 2.0
Receptacle (Female)
Solder
4 Contact
1 Port
1 A
5 V
Straight
Panel Mount
IP68, IP69K
Brand: Bulgin
Color: Black
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Features: Mate with PX0840, PX0841 USB Cables
Flammability Rating: UL94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Standard Buccaneer - USB
Factory Pack Quantity: 50
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Buccaneer USB Data Connectors

Bulgin Buccaneer USB Data Connectors feature USB version 2.0 and 3.0 performance with single- and double-ended cables. The series offers a shielded system, screw coupling, and a PCB-mounted panel connector. The USB 2.0 variant provides four contact interfaces and a high-speed bus connection of up to 480Mbps, while the USB 3.0 has nine contact interfaces with up to 5Gbps connection speeds. Bulgin Buccaneer USB Data Connectors feature high-noise immunity with EMI protection and plug-and-play capability and are suitable for PC and peripheral configuration.