PX0841/AA/5M00

Bulgin
167-PX0841/AA/5M00
PX0841/AA/5M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables IP68 A Type USB 2.0 to IP68 A Type USB 2.0, 5m

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,64 € 54,64 €
48,25 € 482,50 €
45,24 € 1.131,00 €
43,07 € 2.153,50 €
41,01 € 4.101,00 €
40,50 € 10.125,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Male / Male
5 m
Black
IP68, IP69K
Standard Buccaneer - USB
5 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99