PX0841/A3/2M00

Bulgin
167-PX0841/A3/2M00
PX0841/A3/2M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Overmoulded USB 3.0 Cable Sealed A Plug Sealed A Plug 2m Cable

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,24 € 50,24 €
42,71 € 427,10 €
40,03 € 1.000,75 €
37,88 € 1.894,00 €
36,30 € 3.630,00 €
36,17 € 9.042,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type A
9 Position
Male / Male
2 m
Black
IP68, IP69K
Standard Buccaneer - USB
5 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99