PX0840/AA/3M00

Bulgin
167-PX0840/AA/3M00
PX0840/AA/3M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables IP68 A Type USB 2.0 to Standard A Type USB 2.0, 3m

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,18 € 32,18 €
27,36 € 273,60 €
25,64 € 641,00 €
24,41 € 1.220,50 €
23,25 € 2.325,00 €
22,22 € 5.555,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Male / Male
3 m
Black
IP68, IP69K
Standard Buccaneer - USB
5 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Buccaneer USB Data Connectors

Bulgin Buccaneer USB Data Connectors feature USB version 2.0 and 3.0 performance with single- and double-ended cables. The series offers a shielded system, screw coupling, and a PCB-mounted panel connector. The USB 2.0 variant provides four contact interfaces and a high-speed bus connection of up to 480Mbps, while the USB 3.0 has nine contact interfaces with up to 5Gbps connection speeds. Bulgin Buccaneer USB Data Connectors feature high-noise immunity with EMI protection and plug-and-play capability and are suitable for PC and peripheral configuration.