PX0801

Bulgin
157-PX0801
PX0801

Mfr.:

Description:
Standard Circular Connector IN-LINE CONN. BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
100
Expected 9/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
8,48 € 84,80 €
7,95 € 159,00 €
7,57 € 378,50 €
7,56 € 756,00 €
6,67 € 1.334,00 €
6,42 € 3.210,00 €
6,12 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Plugs
IP68
Buccaneer Mini
Brand: Bulgin
Cable Diameter: 3.5 mm to 9 mm
Color: Black
Current Rating: 5 A
Housing Gender: Male
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 380 V
Part # Aliases: 531-548
Unit Weight: 11,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Buccaneer Circular Connectors

Bulgin Mini Buccaneer Circular Connectors provide reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range. The components are available in five body styles: Flex, Flex In-Line, two styles of Panel, and Panel Side Entry. With secure, screw thread locking and IP68 rating, the Mini Buccaneer connectors are ideal for demanding marine and industrial applications.

900 Series Buccaneer Circular Connectors

Bulgin 900 Series Buccaneer Circular Connectors offer a 10A to 32A current rating range, 600VAC/DC maximum voltage rating, and >10mΩ contact resistance. These connectors are sealed up to IP68 and IP69K and feature a secure screw-thread lock to ensure robust high voltage connections. The 900 series is waterproof and dustproof to IP68 when mated and has positive locating keyways so they cannot be mismated. The compact design offers easy assembly. Bulgin 900 Series Buccaneer Circular Connectors are suited for applications requiring dustproof and waterproof connectors for single- or three-phase power distribution.