PX0777

Bulgin
157-PX0777
PX0777

Mfr.:

Description:
Modular Connectors / Ethernet Connectors In-Line Sealed Cable Joiner PX0777 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 5/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,95 € 21,95 €
18,87 € 188,70 €
17,78 € 444,50 €
17,14 € 857,00 €
16,30 € 1.630,00 €
14,93 € 3.732,50 €
14,66 € 7.330,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
8P8C
In-Line
Straight
IP68
16 A
250 VAC
- 20 C
+ 70 C
Black
User Selectable
Buccaneer
Brand: Bulgin
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 454-968 PX777
Unit Weight: 41,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.