PX0777/CAT5ESTP

Bulgin
172-PX0777CAT5ESTP
PX0777/CAT5ESTP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors INLINE CAT5E CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,95 € 39,95 €
37,87 € 378,70 €
31,67 € 791,75 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Plug (Male) to Jack (Female)
RJ45
8P8C
Shielded
Cat 5e
In-Line
Straight
IP68
1.5 A
30 VAC, 42 VDC
- 20 C
+ 70 C
Black
User Selectable
Buccaneer
Bulk
Accessory Type: Cable Joiner
Application: 1000 Base-T
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 619-5514
Unit Weight: 52,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99