PX0740/P/07

Bulgin
167-PX0740/P/07
PX0740/P/07

Mfr.:

Description:
Standard Circular Connector Inline Cable Conn PX0740 Series 6 Contact Plug Screw Termination 7mm-9mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Pin (Male)
Free Hanging
Screw
IP68
Buccaneer
Brand: Bulgin
Color: Black
Current Rating: 5 A
Flammability Rating: UL 94 HB
Housing Material: Polyamide (PA)
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Subcategory: Circular Connectors
Voltage Rating: 277 VAC
Wire Gauge: 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).