PX0709/P/03

Bulgin
177-PX0709/P/03
PX0709/P/03

Mfr.:

Description:
Standard Circular Connector Rear Panel Mount Connector PX0709 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
14,22 € 142,20 €
13,33 € 333,25 €
12,69 € 634,50 €
12,08 € 1.208,00 €
11,48 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Pin (Male)
Panel
Screw
Gold
IP68
Buccaneer
Bulk
Brand: Bulgin
Color: Black
Contact Material: Brass
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 277 V
Unit Weight: 34,313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).