PX0708/S/03

Bulgin
167-PX0708/S/03
PX0708/S/03

Mfr.:

Description:
Standard Circular Connector 3 POLE REAR PNL MNT SOCKET/CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 13.340,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
Panel
Crimp
Gold
IP68
Buccaneer
Brand: Bulgin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 12 A
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 277 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).