PX0708/P/12

Bulgin
177-PX0708/P/12
PX0708/P/12

Mfr.:

Description:
Standard Circular Connector 12 P REAR PNL MNT PIN/CRIMP/SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,29 € 16,29 €
14,12 € 141,20 €
12,77 € 319,25 €
11,75 € 587,50 €
11,38 € 1.138,00 €
10,97 € 2.742,50 €
10,81 € 5.405,00 €
10,41 € 10.410,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
12 Position
Pin (Male)
Panel
Crimp
Gold
IP68
Buccaneer
Brand: Bulgin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 5 A
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).