PX0481

Bulgin
157-PX0481
PX0481

Mfr.:

Description:
Standard Circular Connector Sealing Caps for 400 Series Mini USB PX0400, PX040

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,16 € 31,60 €
2,82 € 70,50 €
2,67 € 267,00 €
2,61 € 783,00 €
2,39 € 1.195,00 €
2,26 € 2.260,00 €
2,13 € 5.325,00 €
2,09 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Sealing Cap)
Buccaneer 400
Brand: Bulgin
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 426-1237
Unit Weight: 2,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.