PX0480/1

Bulgin
157-PX0480/1
PX0480/1

Mfr.:

Description:
Standard Circular Connector Sealing Cap for 400 Series Mini USB PX0401, PX0411

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
3,29 € 32,90 €
2,93 € 73,25 €
2,78 € 278,00 €
2,57 € 771,00 €
2,49 € 1.245,00 €
2,30 € 2.300,00 €
2,18 € 5.450,00 €
2,13 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Sealing Cap)
Buccaneer 400
Brand: Bulgin
Color: Blue
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 426-1259
Unit Weight: 2,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.