PX0464

Bulgin
157-PX0464
PX0464

Mfr.:

Description:
USB Connectors SCREENING CAN KIT PX0443 PX0459

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
9,24 € 92,40 €
7,14 € 357,00 €
7,10 € 1.775,00 €
6,92 € 3.460,00 €
6,74 € 6.740,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
USB Accessories
Screening Can
USB 2.0
5 Contact
1 Port
1 A
30 VAC, 42 VDC
Panel Mount
IP68
Accessory Type: Mounting Flange
Brand: Bulgin
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Features: Mini USB Screening
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Buccaneer 400
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

400 Series IP68 Mini USB Buccaneer Connectors

Bulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.