PX0460/A3

Bulgin
167-PX0460/A3
PX0460/A3

Mfr.:

Description:
USB Connectors 10-way PCB header straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,13 € 1.206,50 €
23,95 € 5.987,50 €
23,79 € 11.895,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
USB 3.0
Receptacle (Female)
Solder
8 Contact
1 Port
1 A
5 V
Straight
Panel Mount
IP68, IP69K
Brand: Bulgin
Color: Black
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Standard Buccaneer - USB
Factory Pack Quantity: 50
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099