PX0458

Bulgin
167-PX0458
PX0458

Mfr.:

Description:
USB Connectors Rear Panel Mount PCB Mount Connector 400 Series US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,87 € 17,87 €
15,59 € 155,90 €
14,84 € 371,00 €
14,55 € 727,50 €
13,98 € 3.495,00 €
13,38 € 6.690,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
Mini USB Type AB Connectors
Jack (Female)
Solder
6 Contact
1 Port
1 A
Straight
Bulk
Brand: Bulgin
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Buccaneer 400
Factory Pack Quantity: 50
Subcategory: USB Connectors
Unit Weight: 13,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99