PX0447

Bulgin
172-PX0447
PX0447

Mfr.:

Description:
USB Connectors Rear Panel Mount PCB Mount Connector 400 Series US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,52 € 15,52 €
13,29 € 132,90 €
12,70 € 317,50 €
12,14 € 607,00 €
11,83 € 1.183,00 €
11,43 € 5.715,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Jack (Female)
Solder
5 Contact
1 Port
1 A
30 VAC, 42 VDC
Straight
Panel Mount
Brand: Bulgin
Product Type: USB Connectors
Series: Buccaneer 400
Factory Pack Quantity: 50
Subcategory: USB Connectors
Part # Aliases: 252-078
Unit Weight: 7,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

400 Series IP68 Mini USB Buccaneer Connectors

Bulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.