PX0415/1

Bulgin
157-PX0415/1
PX0415/1

Mfr.:

Description:
RF Connectors / Coaxial Connectors Rewireable Flex 400 Series SMB Connector For RG17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,32 € 21,32 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174
IP68
Body Finish: Gold
Body Material: Brass
Brand: Bulgin
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: RF Connectors / Coaxial Connectors
Series: Buccaneer 400
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 494-4291
Unit Weight: 13,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8544200000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85442099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.