PX0410/03S/4550

Bulgin
167-PX0410/03S/4550
PX0410/03S/4550

Mfr.:

Description:
Standard Circular Connector Flex Cable Connector PX0410 Series 3 Contact Socke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 13,05 €
11,10 € 111,00 €
10,41 € 260,25 €
9,90 € 495,00 €
9,43 € 943,00 €
8,84 € 2.210,00 €
8,42 € 4.210,00 €
8,11 € 8.110,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
Free Hanging
Gold
Plastic
Buccaneer 400
Brand: Bulgin
Cable Diameter: 4.5 mm - 5 mm
Color: Red
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.