PX0410/02S/6570

Bulgin
167-PX0410/02S/6570
PX0410/02S/6570

Mfr.:

Description:
Standard Circular Connector Flex Cable Connector PX0410 Series 2 Contact Socke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 9,02 €
8,09 € 80,90 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
Free Hanging
Gold
Plastic
Buccaneer 400
Brand: Bulgin
Cable Diameter: 6.5 mm - 7 mm
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.