PX0410/02P/3540

Bulgin
177-PX0410/02P/3540
PX0410/02P/3540

Mfr.:

Description:
Standard Circular Connector 2 POLE FLEX PLUG 3.5-4.0MM GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,81 € 13,81 €
12,88 € 128,80 €
11,31 € 282,75 €
9,68 € 484,00 €
9,53 € 9.530,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Pin (Male)
Free Hanging
Crimp / Solder
Gold
Plastic
Buccaneer 400
Bulk
Brand: Bulgin
Cable Diameter: 3.5 mm - 4 mm
Color: Gray
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.