PX0010S12AGY

Bulgin
167-PX0010S12AGY
PX0010S12AGY

Mfr.:

Description:
Rectangular Mil Spec Connectors 12 Contacts M Miniature Rectangular Grey Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
2,00 € 20,00 €
1,99 € 497,50 €
1,98 € 1.980,00 €
1,94 € 3.880,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
12 Position
Crimp
Free Hanging
Socket (Female)
Brand: Bulgin
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1000
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rectangular Connectors

Bulgin Rectangular Connectors include miniature, automotive, power and standard variants that provide IP67 or IP68 protection. These sealed connectors offer a reliable, rugged solution in harsh environments. This connector series  accepts a wide range of wire sizes and is available in various contact configurations.  Options include male or female versions, wedge locks, enhanced seal retention, protective end caps, shrink boot adapters, welded flange, terminating resistors and a Y-Type connector for the automotive industry.  Bulgin Rectangular Connectors  are designed for cable-to-cable and cable-to-board applications in the automotive, agriculture, marine, mining, forestry, recreational and construction industries.