PS02/A0620/63

Bulgin
167-PS02/A0620/63
PS02/A0620/63

Mfr.:

Description:
Power Line Filters Base Mount Mains Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,03 € 2.603,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Power Line Filters
RoHS:  
1-Phase Line Filter
250 VAC
6 A
Bulkhead
Tab Connector
350 uA
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99