PPCFGG3K10CLAD

Bulgin
167-PPCFGG3K10CLAD
PPCFGG3K10CLAD

Mfr.:

Description:
Circular Push Pull Connectors 63mmx19mmx19mm 10 Contacts Straight Plug 3Y Series Push Pull Connector
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
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,27 € 2.081,75 €
82,09 € 8.209,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
10 Contact
Cable
Solder
IP66
Bulk
Brand: Bulgin
Contact Plating: Gold
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Push Pull Connectors
Part # Aliases: SGNFGG.3K.10.CLAD
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.