PPCEGG1B10CLL

Bulgin
167-PPCEGG1B10CLL
PPCEGG1B10CLL

Mfr.:

Description:
Circular Push Pull Connectors 19.5mmx14mmx14mm 10 Contacts Fixed Socket 1X Series Push Pull Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,15 € 728,75 €
28,78 € 1.439,00 €
28,40 € 2.840,00 €
27,82 € 6.955,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Fixed Socket (Receptacle)
10 Contact
Cable
Solder
IP50
Bulk
Brand: Bulgin
Contact Plating: Gold
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Push Pull Connectors
Part # Aliases: SGNEGG.1B.10.CLL
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.