PPCEGG0B03CLL

Bulgin
167-PPCEGG0B03CLL
PPCEGG0B03CLL

Mfr.:

Description:
Circular Push Pull Connectors 16.5mmx10mmx10mm 3 Contacts Fixed Socket 0X Series Push Pull Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,72 € 29,72 €
27,02 € 270,20 €
25,21 € 630,25 €
24,73 € 1.236,50 €
23,91 € 2.391,00 €
22,97 € 5.742,50 €
22,54 € 11.270,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Fixed Socket (Receptacle)
3 Contact
Cable
Solder
IP50
Bulk
Brand: Bulgin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Push Pull Connectors
Part # Aliases: SGNEGG.0B.03.CLL
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.