PF0011/15/48

Bulgin
161-PF0011/15/48
PF0011/15/48

Mfr.:

Description:
AC Power Entry Modules SNAP-IN FUSED 4.8MM SOL TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 9/3/2026
600
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
5,44 € 54,40 €
5,10 € 127,50 €
4,85 € 242,50 €
4,63 € 463,00 €
4,33 € 866,00 €
4,12 € 2.472,00 €
3,92 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 200
Subcategory: Power Entry
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536000000
CAHTS:
8538909090
USHTS:
8537109170
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99