MPZI022/F/RD/24

Bulgin
167-MPZI022/F/RD/24
MPZI022/F/RD/24

Mfr.:

Description:
Pushbutton Switches 22MM 1color LED flat head stainless stee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,02 € 95,02 €
81,94 € 819,40 €
79,92 € 2.397,60 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MPZ
Piezo Switches
Sealed
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round
1 A
24 VDC
24 VAC
IP69K
Wire Lead
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 10000000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 30
Subcategory: Switches
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPZ Series Piezo Switches

Bulgin MPZ Series Piezo Switches are engineered for reliability and high performance in challenging environments. These switches feature vandal-resistant stainless steel bodies and are available in red, green, and blue illumination choices in diameters of 16mm, 19mm, and 22mm. Unlike traditional switches, the MPZ piezo switches lack moving mechanical components, resulting in extreme durability. These piezo switches are capable of withstanding millions of actuations and require little to no maintenance. The MPZ switches are waterproof and dustproof to IP68 and IP69K standard ratings. These piezo switches are ideal for use in industrial and potentially hostile environments such as access control applications.