MPI001/TERM/D4

Bulgin
167-MPI001/TERM/D4
MPI001/TERM/D4

Mfr.:

Description:
Pushbutton Switches Stainles Steel Vandl Resistant Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,47 € 43,47 €
39,44 € 394,40 €
38,73 € 1.161,90 €
37,92 € 2.275,20 €
37,13 € 4.455,60 €
36,93 € 9.971,10 €
510 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MPI001
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
Red, Blue
Round
50 mA
24 VDC
IP66
Screw
Gold
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 35000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 30
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.