MPI001/RP/BL/6

Bulgin
167-MPI001/RP/BL/6
MPI001/RP/BL/6

Mfr.:

Description:
Pushbutton Switches Stainles Steel Vandl Resistant Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,64 € 29,64 €
24,60 € 246,00 €
23,73 € 593,25 €
23,27 € 1.163,50 €
22,15 € 2.215,00 €
21,41 € 5.352,50 €
20,98 € 10.490,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MPI001
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round
50 mA
24 VDC
IP66
Solder Lug
Stainless Steel
Gold
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 35000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.