MPI001/FL/WH

Bulgin
167-MPI001/FL/WH
MPI001/FL/WH

Mfr.:

Description:
Pushbutton Switches Stainles Steel Vandl Resistant Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €
26,60 € 266,00 €
25,28 € 632,00 €
24,86 € 1.243,00 €
23,68 € 2.368,00 €
23,32 € 5.830,00 €
22,44 € 11.220,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MPI001
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
White
Round
50 mA
24 VDC
IP66
Solder Lug
Stainless Steel
Gold
Actuator Style: Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 22 mm
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 35000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.