MP0045/1E2RD012

Bulgin
117-MP0045/1E2RD012
MP0045/1E2RD012

Mfr.:

Description:
Pushbutton Switches DPCO FLUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
80
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,32 € 34,32 €
30,35 € 303,50 €
28,93 € 723,25 €
27,43 € 1.371,50 €
26,24 € 2.099,20 €
24,79 € 5.949,60 €
560 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
ON - OFF - ON
LED
Red
Round
3 A
12 VDC
250 VAC
IP40
Solder Lug
Silver
Tray
Actuator Style: Round
Brand: Bulgin
Diameter: 18 mm
Housing Material: Nylon
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Part # Aliases: 861-0355
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.