MP0045/1E2GN012S

Bulgin
167-MP0045/1E2GN012S
MP0045/1E2GN012S

Mfr.:

Description:
Pushbutton Switches Vandal GR LED 12VDC Latch Act Flat prof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
29,60 € 296,00 €
27,33 € 1.366,50 €
25,51 € 2.040,80 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
ON - OFF - ON
LED
Green
Round
3 A
12 VDC
250 VAC
IP67
Solder Lug
Silver
Bulk
Actuator Style: Round
Brand: Bulgin
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Housing Material: Nylon
Length: 29.5 mm
Life: 200000 Cycle
Material: Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: 187-3323
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).