MP0045/1E1AM220S

Bulgin
167-MP0045/1E1AM220S
MP0045/1E1AM220S

Mfr.:

Description:
Pushbutton Switches Vandal Y LED 220VDC Latch Act Flat prof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,95 € 2.076,00 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
ON - OFF
LED
Amber
Round
3 A
220 VDC
250 VAC
IP67
Solder Lug
Stainless Steel
Silver
Bulk
Actuator Style: Round
Brand: Bulgin
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Housing Material: Nylon
Length: 29.5 mm
Life: 200000 Cycle
Material: Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: 187-3305
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99