MP0045/1D1GN220

Bulgin
167-MP0045/1D1GN220
MP0045/1D1GN220

Mfr.:

Description:
Pushbutton Switches 16mm Stainless Steel Robust Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 656,00 €
12,89 € 6.445,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
Industrial Switches
Illuminated
DPST
Panel Mount
OFF - (ON)
LED
Green
Round
3 A
220 VDC
250 VAC
IP40
Solder Lug
Stainless Steel
Silver
Actuator Style: Round
Brand: Bulgin
Diameter: 18 mm
Housing Material: Nylon
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.