MP0045/1D1GN012

Bulgin
117-MP0045/1D1GN012
MP0045/1D1GN012

Mfr.:

Description:
Pushbutton Switches DPCO FLUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,11 € 35,11 €
30,30 € 303,00 €
28,56 € 714,00 €
25,49 € 1.019,60 €
24,79 € 2.974,80 €
23,78 € 6.658,40 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
(ON) - OFF - (ON)
LED
Green
Round
3 A
12 VDC
250 VAC
IP40
Solder Lug
Silver
Actuator Style: Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Housing Material: Stainless Steel
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 18,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99