MP0045/1D1AM220S

Bulgin
167-MP0045/1D1AM220S
MP0045/1D1AM220S

Mfr.:

Description:
Pushbutton Switches Vandal Y LED 220VDC Monent Act Flat prof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 1.894,40 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
OFF - (ON)
LED
Amber
Round
3 A
220 VDC
250 VAC
IP67
Solder Lug
Stainless Steel
Silver
Bulk
Actuator Style: Round
Brand: Bulgin
Color: Silver
Diameter: 18 mm
Housing Material: Nylon
Length: 29.5 mm
Life: 200000 Cycle
Material: Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: 187-3315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).