MP0042/3

Bulgin
117-MP0042/3
MP0042/3

Mfr.:

Description:
Pushbutton Switches SPMB PROTRUDING BTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
80
Expected 6/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,65 € 19,65 €
17,50 € 175,00 €
16,51 € 412,75 €
15,76 € 788,00 €
14,94 € 3.585,60 €
14,18 € 7.940,80 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
2 A
48 VDC
IP65
Screw
Silver
Tray
Actuator Style: Round
Brand: Bulgin
Diameter: 18 mm
Housing Material: Stainless Steel
Life: 100000 Cycle
Material: Nylon
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Part # Aliases: 861-0380
Unit Weight: 15,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP0042 Pushbutton Switches

Bulgin MP0042 Pushbutton Switch is a 16mm polished stainless steel switch ideal for applications that require a robust small diameter switch with momentary or latching switch operation, with or without LED illumination. Capable of 100,000 operations at full load, it features unique double-pole double-throw switching for this size switch without a detachable switch module.