MP0034/3

Bulgin
117-MP0034/3
MP0034/3

Mfr.:

Description:
Pushbutton Switches DOMED BTN REAR MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,77 € 644,25 €
25,70 € 2.570,00 €
24,70 € 6.175,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MP
Anti-Vandal Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
5 A
28 VDC
250 VAC
PC Pin
Stainless Steel
Silver
Tray
Actuator Style: Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Material: Stainless Steel
Life: 35000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.